STMicroelectronics STM32L051R8T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray
$ 2.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051R8T6.

IHS

Datasheet133 pages7 years ago

ODG (Origin Data Global)

Upverter

HQonline

Future Electronics

Inventory History

3 month trend:
-22.73%

CAD Models

Download STMicroelectronics STM32L051R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L100R8T6A
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151R8T6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L052R8T6
Ultra-low-power 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM32L051R8T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray
ARM-BASED CORTEX-M0+ ACCESS LINE ULTRA-LOW-POWER 32 BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
STM32L Series 64 KB Flash 8 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-64
1.65V~3.6V 32MHz 8KB Flash 64KB BOD/DMA/I2S/POR/PWM/WDT 1.8V 3.6V 32MHz I2C IrDA SPI UART USART 2x8 A/D 16x12b 32-bit ARM Cortex-M0+ LQFP-64 SMD 10mm × 10mm × 1.6mm
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics