| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30741046 | 50 | 1 | 15h | ||||||||
| Verical | BU90023NUX-TR | 50 | 50 | |||||||||
| DigiKey | BU90023NUXTR-ND | 4,000 | 4K | Tape & Reel | ||||||||
| Farnell | BU90023NUX-TR | 0 | 4K | Custom Reel | 21h | |||||||
| Mouser | 755-BU90023NUX-TR | 3,716 | 1 | Tape & Reel |
Download ROHM BU90023NUX-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BU90023NUX-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: