ROHM BU7486FVM-TR

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp amplifier circuit 0.9mm 1pA 1mV 10MHz
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7486FVM-TR.

Farnell

Datasheet43 pages9 years ago

Inventory History

3 month trend:
-0.35%

CAD Models

Download ROHM BU7486FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP6292-E/MS
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6292T-E/MS
MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8
MicrochipMCP6295-E/MS
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
STMicroelectronicsTSV992AIYST
IC OPAMP GP 2 CIRCUIT 8MINISO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO

Descriptions

Descriptions of ROHM BU7486FVM-TR provided by its distributors.

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp amplifier circuit 0.9mm 1pA 1mV 10MHz
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP T/R
6mA 10V/¦Ìs 10MHz Rail to Rail 12mA 2 2 5.5V 1mV 1pA CMOS MSOP-8 , 3.25mm*2.8mm
Operational Amplifier, 2 Func, 9500uV Offset-Max, CMOS, PDSO8
Opamp, 10Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:10V/Μs; Supply Voltage Range:3V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BU7486FVM-TR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE