STMicroelectronics TSV992IST

Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV992IST.

IHS

Datasheet31 pages3 years ago
Datasheet28 pages8 years ago

element14 APAC

HQonline

Farnell

Newark

Inventory History

3 month trend:
-12.32%

CAD Models

Download STMicroelectronics TSV992IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.704
$ 0.704
Stock
441,936
479,639
479,639
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
20 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
Texas InstrumentsLMV822MMX/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV342IDGKR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV822MMX
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of STMicroelectronics TSV992IST provided by its distributors.

Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
ROHS3Compliant EAR99 TSV992 Tape & Reel (TR) op amp buffer circuit 3mm 0.0001muA 4.5mV 20000kHz
TSV992IST, DUAL OP AMP, 20MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN MSOP
STMicroelectronics High-Speed Op Amp, Dual Channel, MSOP, Single Supply, SMD, 8-Pin
Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2
IC, OP AMP, RRIO, 20MHZ, 8MSOP; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:20MHz; Slew Rate:10V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:992

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics