STMicroelectronics TSV992AIYST

IC OPAMP GP 2 CIRCUIT 8MINISO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV992AIYST.

IHS

Datasheet31 pages3 years ago
Datasheet28 pages8 years ago

HQonline

Farnell

STMicroelectronics

TME

Inventory History

3 month trend:
-4.97%

CAD Models

Download STMicroelectronics TSV992AIYST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.755
Stock
269,013
571,057
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
Texas InstrumentsLMV797MMX/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
MicrochipMCP635-E/UN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
Texas InstrumentsLMV792MM
17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 10-VSSOP -40 to 125
Texas InstrumentsLM833DGKR
Audio Op Amp, 0.002%@2kΩ, 2-Ch Stereo, 18V, VSSOP-8, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of STMicroelectronics TSV992AIYST provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8MINISO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
TSV992A Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual, -40 to 125°C, MiniSO-8, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
820μA(x2 Channels) 10V/μs 21nV/rtHz@ 5V 20MHz 58dB shutdown Rail to Rail 35mA 2 2 2.5V 5.5V 100μV 1pA General Purpose MSOP SMD mount,glue mount 3mm*3mm*850μm
IC, OP AMP, RRIO, 20MHZ, 8MSOP; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:20MHz; Slew Rate:10V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:992

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics