ROHM BU7462NUX-TR

ROHS3Compliant EAR99 BU7462 Tape & Reel (TR) op amp buffer circuit 3mm 0.9mA 1mV 1000kHz
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7462NUX-TR.

IHS

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-63.75%

CAD Models

Download ROHM BU7462NUX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358IPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358ID
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Analog DevicesAD8542AR-REEL7
IC OPAMP GP R-R CMOS 1MHZ 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of ROHM BU7462NUX-TR provided by its distributors.

ROHS3Compliant EAR99 BU7462 Tape & Reel (TR) op amp buffer circuit 3mm 0.9mA 1mV 1000kHz
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSON-X EP T/R
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
Opamp, 1Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:1.7V To 5.5V; Amplifier Case Style:Vson; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BU7462NUX-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE