Texas Instruments LMV358ID

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
$ 0.545
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358ID.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments LMV358ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.204
$ 0.204
Stock
657,607
1,759,103
1,759,103
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA
210 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358MX/NOPB
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 1.7mV 1000kHz
Texas InstrumentsLMV358M
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsMC1458ID
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments LMV358ID provided by its distributors.

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
OP Amp Dual General Purpose Rail to Rail O/P 5.5 Volt 8-Pin SOIC Tube
Texas Instruments Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
Operational Amplifiers - Op Amps Dual Low-Voltage Rail-to-Rail Out
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Op Amp, Dual Low Volt Rro/P, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV358ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358ID.