ROHM BU7462F-E2

ROHS3Compliant EAR99 BU7462 Tape & Reel (TR) op amp amplifier circuit 5mm 1pA 6mV 1000kHz
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7462F-E2.

IHS

Datasheet0 pages0 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU7462F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358MX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsLM2904PSR
Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BU7462F-E2 provided by its distributors.

ROHS3Compliant EAR99 BU7462 Tape & Reel (TR) op amp amplifier circuit 5mm 1pA 6mV 1000kHz
ROHM BU7462F-E2, Dual Op Amp, 1MHz CMOS, 3 V, 5 V, 8-Pin SOP | ROHM Semiconductor BU7462F-E2
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
Opamp, 1Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:1.7V To 5.5V; Amplifier Case Style:Sop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BU7462F-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE