ROHM BU7242F-E2

ROHS3Compliant EAR99 BU7242 Tape & Reel (TR) op amp buffer circuit 5mm 1pA 9mV 900kHz
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7242F-E2.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-36.81%

CAD Models

Download ROHM BU7242F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358PSR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz
Texas InstrumentsLM2904PSR
Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
Texas InstrumentsLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BU7242F-E2 provided by its distributors.

ROHS3Compliant EAR99 BU7242 Tape & Reel (TR) op amp buffer circuit 5mm 1pA 9mV 900kHz
BU7272XX Series Surface Mount CMOS Operational Amplifier SOIC-8
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
OPAMP, 900KHZ, 0.4V/US, SOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 900kHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU7242FE2