ROHM BU7232FVM-TR

Tape & Reel (TR) BU7232 Push-Pull Active comparator circuit 1pA 50ns 0.9mm 11mV
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7232FVM-TR.

Farnell

Datasheet31 pages12 years ago

_legacy Avnet

element14 APAC

Factory Futures

Inventory History

3 month trend:
-34.83%

CAD Models

Download ROHM BU7232FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP6562T-E/MS
Comparator Dual R-r I/p 5.5V Automotive 8-PIN MSOP T/r / IC Comp Dual 1.8V Pp 8-MSOP
MicrochipMCP6567-E/MS
IC COMP DUAL 1.8V OD 8-MSOP / Comparator General Purpose CMOS, Open-Drain 8-MSOP
MicrochipMCP6562-E/MS
Analogue Comparator, Dual, Low Power, 2 Channels, 47 ns, 1.8V to 5.5V, MSOP, 8 Pins
STMicroelectronicsTS3022IST
TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
Texas InstrumentsLMC6772QMMX/NOPB
Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsLMC6772QMM/NOPB
Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125

Descriptions

Descriptions of ROHM BU7232FVM-TR provided by its distributors.

Tape & Reel (TR) BU7232 Push-Pull Active comparator circuit 1pA 50ns 0.9mm 11mV
Comparator, 2 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO8
10¦ÌA 1.7¦Ìs Push-Pull 6mA 2 900mV~2.75V,1.8V~5.5V 5.5V 11mV@ 3V 1pA@ 3V CMOS MSOP-8 , 2.9mm*2.8mm*750¦Ìm
CMOS COMPARATOR, DUAL, 85°C, MSOP8; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.7µs; IC Output Type:Push Pull; Supply Current:10µA; Supply Voltage Range:± 900mV to ± 2.75V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7232; No. of Comparators:2; Output Type:Pushpull; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE