STMicroelectronics TS3022IST

TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3022IST.

ODG (Origin Data Global)

Datasheet19 pages8 years ago

HQonline

Newark

Inventory History

3 month trend:
+19.57%

CAD Models

Download STMicroelectronics TS3022IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMCP6562T-E/MS
Comparator Dual R-r I/p 5.5V Automotive 8-PIN MSOP T/r / IC Comp Dual 1.8V Pp 8-MSOP
MicrochipMCP6562-E/MS
Analogue Comparator, Dual, Low Power, 2 Channels, 47 ns, 1.8V to 5.5V, MSOP, 8 Pins
MicrochipMCP6567-E/MS
IC COMP DUAL 1.8V OD 8-MSOP / Comparator General Purpose CMOS, Open-Drain 8-MSOP
STMicroelectronicsTS882IST
IC COMPARATOR R-R 1.1V 8MSOP / Rail-to-rail 1.1 V dual and quad nanopower comparators
LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
onsemi Comparator, MSOP, SMD, Dual/Single Supply, 2 Ch

Descriptions

Descriptions of STMicroelectronics TS3022IST provided by its distributors.

TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
Comparator Dual R-R I/P 5V 8-Pin MSOP T/R / IC COMP R-R 1.8V HS 8-MSOP
TS3022IST DUAL COMPARATOR, PUSH-PULL O/P, 0.009US 1.8 - 5 V 8-PIN MSOP
Comparator, Dual, 1.8/5V, 38Ns, 8Miniso; |Stmicroelectronics TS3022IST
High-Speed Micropower Comparator, 2-Ch, 1.8V-5V, Push-Pull, MSOP
Comparator, High Speed, 2-Channels, 1.8V to 5V, 8 Pins, MiniSOIC
Tape & Reel (TR) TS3022 Push-Pull 0.3muA comparator circuit 160nA 42ns 3.2mm 8mV
COMPARATOR, DUAL, 1.8/5V, 38NS, 8MINISO; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 2V to 5V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Amplifier Case Style: MSOP; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: -40°C to +125°C; Supply Current: 125µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3022 IST