ROHM BU7231SG-TR

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7231SG-TR.

Farnell

Datasheet31 pages12 years ago

_legacy Avnet

element14 APAC

Factory Futures

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.607
$ 0.57
$ 0.57
Stock
106,566
398,812
398,812
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
5
5
5
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Propagation Delay
1.7 µs
550 ns
550 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BU7231SG-TR provided by its distributors.

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R
Tape & Reel (TR) BU7231 Push-Pull Active comparator circuit 1pA 50ns 11mV 80dB
5¦ÌA Push-Pull 6mA 1 900mV~2.75V,1.8V~5.5V ¡À2.75V,5.5V 11mV@ 3V 1pA@ 3V SSOP-5
Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5
IC, CMOS COMPARATOR, 105°C, SSOP5; Comparator Type:Low Power; No. of Comparators:1; Response Time:1.7µs; IC Output Type:Push Pull; Supply Current:5µA; Supply Voltage Range:± 900mV to ± 2.75V; Amplifier Case Style:SSOP; No. of Pins:5; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:7231; No. of Comparators:1; Output Type:Pushpull; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE