ROHM BU7251G-TR

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7251G-TR.

IHS

Datasheet31 pages12 years ago

_legacy Avnet

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-1.06%

CAD Models

Download ROHM BU7251G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.713
$ 0.713
Stock
429,739
151,347
151,347
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
5
5
5
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Propagation Delay
550 ns
550 ns
550 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BU7251G-TR provided by its distributors.

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R
BU Series 1 Channel 1.8 to 5.5 V Low Voltage CMOS Comparator - SSOP-5
Tape & Reel (TR) BU7251 Push-Pull Active comparator circuit 1pA 50ns 11mV 80dB
15¦ÌA 550ns Push-Pull 6mA 1 5.5V 11mV@ 3V 1pA@ 3V CMOS SSOP-5 , 2.9mm*1.6mm*1.1mm
Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5
CMOS COMPARATOR, LOW POWER, SSOP5; No. of Comparators:1; Comparator Type:High Speed; Response Time:0.55µs; Output Type:Push-Pull; Current, Supply:15µA; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:5; Operating Temperature Range:-40°C to +85°C

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU7251GTR