ROHM BU4S71-TR

OR Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4S71-TR.

IHS

Datasheet4 pages27 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.407
Stock
178,901
881,880
Authorized Distributors
0
6
Case/Package
LSSOP
LSSOP
Number of Pins
-
5
Logic Function
-
OR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
200 ns
90 ns
Low Level Output Current
-
3.4 mA
High Level Output Current
-
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Quiescent Current
-
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-31
LTD Date2020-04-30

Descriptions

Descriptions of ROHM BU4S71-TR provided by its distributors.

OR Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5
R-PDSO-G5 4S Tape & Reel (TR) GULL WING logic gate circuit 30ns @ 15V 50pF 0.95mm 3.4mA 3.4mA 2.75V-8.25V
IC Gate Or 1CH 2-INP 5SSOP
GATES, SINGLE OR T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4S71 -TR
  • BU4S71 TR
  • BU4S71TR