
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST45541419 | 34 | 1 | 18h | ||||||||
| Verical | BU4S71G2-TR | 2,184 | 129 | |||||||||
| TTI | BU4S71G2-TR | 0 | 3K | Tape & Reel | 3h | |||||||
| Farnell | BU4S71G2-TR | 0 | 1 | Cut Tape | 1d | |||||||
| element14 APAC | BU4S71G2-TR | 0 | 1 | Cut Tape | 14h |
Download ROHM BU4S71G2-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BU4S71G2-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: