ROHM BU4940G-TR

Processor Supervisor 4V 1 Active Low/CMOS 5-Pin SSOP T/R
$ 0.077
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4940G-TR.

IHS

Datasheet24 pages4 years ago

Newark

element14 APAC

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU4940G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Processor Supervisor 4.2V 1 Active Low/Open Drain 5-Pin SSOP T/R
Processor Supervisor 3.3V 1 Active Low/CMOS 4-Pin SOP T/R
BU4816G Series 1.6 V Low Voltage Standard CMOS Voltage Detector IC - SSOP-5

Descriptions

Descriptions of ROHM BU4940G-TR provided by its distributors.

Processor Supervisor 4V 1 Active Low/CMOS 5-Pin SSOP T/R
Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R
LOW VOLTAGE STANDARD CMOS VOLTAGE DETECTOR IC Power Supply Support Circuit, Fixed, 1 Channel, +4V, CMOS, PDSO5
ROHS3Compliant Tape & Reel (TR) BU49* Simple Reset/Power-On Reset supervisor 2.4V 2.9mm 540mW 1.58muA
550nA 300mV 7V SSOP-5 , 2.9mm*1.6mm*1.1mm
Voltage Detector, 350Na, 7V, Sot-23-5; Threshold Voltage:4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BU4940G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4940GTR