| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST40731872 | 2,860 | 1 | 14h | ||||||||
| Verical | BU4933FTR | 2,860 | 527 | |||||||||
| Farnell | BU4933F-TR | 0 | 3K | Cut Tape | 20h | |||||||
| Classic Components | BU4933F-TR | 2,917 | 11h | |||||||||
| Worldway Electronics | BU4933F-TR | 8,683 | 7 | Tape & Reel | 19h |
Download ROHM BU4933F-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of ROHM BU4933F-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: