
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST42174723 | 542 | 1 | 19h | ||||||||
| Verical | BU4816G-TR | 542 | 394 | |||||||||
| TTI | BU4816G-TR | 0 | 3K | Tape & Reel | 2h | |||||||
| Future Electronics | BU4816G-TR | 0 | 3K | Tape & Reel | ||||||||
| Farnell | BU4816G-TR | 0 | 5 | Cut Tape | 1h |
Download ROHM BU4816G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM BU4816G-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: