ROHM BU4069UBF-E2

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4069UBF-E2.

IHS

Datasheet18 pages12 years ago

_legacy Avnet

DigiKey

iiiC

CAD Models

Download ROHM BU4069UBF-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.181
Stock
125,573
2,849,708
2,849,708
Authorized Distributors
0
6
6
Case/Package
LSOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
90 ns
125 ns
125 ns
Low Level Output Current
3 mA
4.2 mA
4.2 mA
High Level Output Current
3 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
18 V
18 V
Quiescent Current
4 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsCD4069UBNSR
Buffer Inverter CD4069 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 2mm 3.4mA 3.4mA 18V
Texas InstrumentsCD40106BNSR
Buffer Inverter Schmitt Trigger 40106 EAR99 4000B logic gate circuit 120ns @ 15V 50pF 2mm 3.4mA 3.4mA 18V
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C
Texas InstrumentsSN74LS05NSR
Buffer Inverter 74LS05 EAR99 74LS logic gate circuit 32ns @ 5V 15pF 2mm - 8mA 5.25V

Descriptions

Descriptions of ROHM BU4069UBF-E2 provided by its distributors.

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
4069 8542.39.00.01 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 8.7mm 3mA 3mA 4V-12.5V
IC HEX INVERTER SOP14 TR
Inverter 6-Element CMOS 14-Pin SOP T/R
IC INVERTER 6CH 6-INP 14SOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4069UBFE2