Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS05NSR

Buffer Inverter 74LS05 EAR99 74LS logic gate circuit 32ns @ 5V 15pF 2mm - 8mA 5.25V
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS05NSR.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments SN74LS05NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 21.25
Stock
552,440
102,330
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
Buffer, Inverter
-
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
32 ns
20 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS05NSR.

Related Parts

Texas InstrumentsSN74LS14NSR
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOP 0 to 70
Texas InstrumentsSN74LS04NSR
Buffer Inverter 74LS04 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 2mm 400muA 8mA 2V
Texas InstrumentsSN7406NSR
Buffer Inverter SN7406 EAR99 7400 logic gate circuit 23ns @ 5V 15pF 2mm - 40mA 2V
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C

Descriptions

Descriptions of Texas Instruments SN74LS05NSR provided by its distributors.

Buffer Inverter 74LS05 EAR99 74LS logic gate circuit 32ns @ 5V 15pF 2mm - 8mA 5.25V
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOP 0 to 70
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.