
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST19379697 | 46 | 1 | 20h | ||||||||
| Verical | BU4051BCF-E2 | 46 | 46 | |||||||||
| Farnell | BU4051BCF-E2 | 0 | 1 | Cut Tape | 2h | |||||||
| element14 APAC | BU4051BCF-E2 | 0 | 1 | Cut Tape | 15h | |||||||
| Mouser | 755-BU4051BCF-E2 | 6,167 | 1 | Tape & Reel |
Download ROHM BU4051BCF-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BU4051BCF-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: