ROHM BU4011BF-E2

NAND 4011 e2 4000B logic gate circuit 40ns @ 15V 50pF 8.7mm 1.2mA 3mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4011BF-E2.

IHS

Datasheet17 pages12 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
199,116
96,236
96,236
Authorized Distributors
0
2
2
Case/Package
LSOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
250 ns
250 ns
Low Level Output Current
3 mA
4.2 mA
4.2 mA
High Level Output Current
-1.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
15 V
15 V
Quiescent Current
4 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsCD4093BNSR
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOP -55 to 125
Texas InstrumentsCD4011UBNSR
50ns@ 15V,50pF CMOS 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD4011BNSR
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SO-14 10.3mm*5.3mm*1.95mm
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
onsemi74AC00SJX
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 218.3mg 24mA 24mA 6V

Descriptions

Descriptions of ROHM BU4011BF-E2 provided by its distributors.

NAND 4011 e2 4000B logic gate circuit 40ns @ 15V 50pF 8.7mm 1.2mA 3mA 3.5V-11V
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
IC GATE NAND 4CH 2-INP 14-SOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE