Texas Instruments CD4093BNSR

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOP -55 to 125
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BNSR.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet14 pages18 years ago

LCSC

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-1.35%

CAD Models

Download Texas Instruments CD4093BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.39
Stock
1,733,429
114,008
Authorized Distributors
5
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
130 ns
130 ns
Low Level Output Current
3.4 mA
3.4 mA
High Level Output Current
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
4 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BNSR.

Related Parts

Texas InstrumentsCD4011UBNSR
Logic Gates CMOS Quad 2-Input NAND Gate
Texas InstrumentsCD4011BNSR
NAND Gate CD4000, Push-Pull, 90ns@15V, 50pF, 3V-18V, 3.4mA, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC00NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4093BNSR provided by its distributors.

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOP -55 to 125
4-Ch CMOS NAND Gate IC, Schmitt Trigger, 3-18V, 14-SO
4000/14000/40000 SERIES QUAD 2-INPUT NAND GATE PDSO14
130ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.