ROHM BU2394KN-E2

PLL Clock Generator, 135 MHz, 3 Outputs, 3 V to 3.6 V, 20 Pins, VQFN
$ 1.011
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU2394KN-E2.

IHS

Datasheet24 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCDCP1803RGET
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Texas InstrumentsSN74LV123ARGYR
Dual Retriggerable Monostable Multivibrators 16-VQFN -40 to 125
Texas InstrumentsCDCM1802RGTR
Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
Texas InstrumentsCDCP1803RTHR
1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
Texas InstrumentsCDCP1803RTHT
1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85

Descriptions

Descriptions of ROHM BU2394KN-E2 provided by its distributors.

PLL Clock Generator, 135 MHz, 3 Outputs, 3 V to 3.6 V, 20 Pins, VQFN
20-VFQFN Exposed Pad Digital Cameras BU2394 QUAD application specific IC 4.2mm 60mA 3.3V 135MHz
Clock Generator -5C to 70C 20-Pin VQFN T/R
IC, CLOCK GENERATOR, 3CH, VQFN20; Clock External Input:Yes; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:VQFN; No. of Pins:20; Operating Temperature Range:-5°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:2394; Operating Frequency Max:28.636MHz; Package / Case:VQFN; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU2394KNE2