Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCM1802RGTR

Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM1802RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages15 years ago
Datasheet24 pages15 years ago
Datasheet25 pages18 years ago

HQonline

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-14.68%

CAD Models

Download Texas Instruments CDCM1802RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 10.288
$ 10.288
Stock
272,915
3,059,887
3,059,887
Authorized Distributors
2
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Buffer, Clock
Buffer, Clock
Buffer, Clock
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments CDCM1802RGTR provided by its distributors.

Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
1802 SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC16
IC CLK BUFFER 1:2 800MHZ 16VQFN "Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 800 MHz 16-VFQFN Exposed Pad"
Ic,Two Distrubuted-Output Clock Driver,Llcc,16Pin,Plastic
3V 3.6V LVCMOS,LVPECL 5ns 800MHz LVCMOS,LVPECL,LVTTL QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.