Texas Instruments CDCP1803RTHR

1: 3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCP1803RTHR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet7 pages22 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCP1803RTHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 5.649
$ 5.649
Stock
426,455
320,006
320,006
Authorized Distributors
2
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCP1803RTHR.

Related Parts

Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Texas InstrumentsCDCLVD2104RHDR
Clock Fanout Buffer 16-OUT 2-IN Dual 1:4 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCP1803RTHR provided by its distributors.

1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
Clock driver distributes one pair of differential clock inputs to three pairs
Surface Mount Fanout Buffer (Distribution) Divider Multiplexer Obsolete 24-VFQFN Exposed Pad Clock Fanout Buffer (Distribution), Divider, Multiplexer IC -40C~85C 800MHz 3V~3.6V
Clock IC; No. of Outputs:3; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:24-VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.