ROHM BU2152FS-E2

Quad Input 2.7 to 5.5 V 25 mA Surface Mount Serial/Parallel Driver - SSOP-A32
$ 1.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU2152FS-E2.

IHS

Datasheet16 pages10 years ago

Newark

HQonline

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+4.11%

CAD Models

Download ROHM BU2152FS-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX5440EAG+
MAX5440 e3 24-SSOP (0.209 5.30mm Width) Matte Tin (Sn) audio IC 1.4muA 2.7V~5.5V 40kOhm 987.7mW
MicrochipMCP23016-I/SS
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28
Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3243EIDB
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243IDBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL

Descriptions

Descriptions of ROHM BU2152FS-E2 provided by its distributors.

Quad Input 2.7 to 5.5 V 25 mA Surface Mount Serial/Parallel Driver - SSOP-A32
Driver/Latch/Shift Register 1-Element 24Stage Icositetragon Serial to Parallel 32-Pin SSOP-A T/R
EAR99 BU2152 Tape & Reel (TR) TIN COPPER interface transceiver 5V 5muA 13.6mm 0.1μs
Serial IN/Parallel Out Driver 32-Pin SSOP-A T/R
Avnet Japan
LED Driver 24 Segment 32-Pin SSOP-A T/R
SSOP-32-5.4mm LIN Transceivers ROHS
SIPO Based Peripheral Driver, 0.025A, CMOS, PDSO32
IC DRVR SER/PAR I/O 24B SSOPA32
SIPO DRIVER, -25 TO 85DEG C; Output Current: 25mA; No. of Outputs: 24Outputs; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP-A; No. of Pins: 32Pins; Operating ; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE