| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30917451 | 50 | 1 | 13h | ||||||||
| Verical | BRCC064GWZ-3E2 | 50 | 50 | |||||||||
| Farnell | BRCC064GWZ-3E2 | 0 | 3K | Custom Reel | 19h | |||||||
| Component Stockers USA | BRCC064GWZ-3E2 | 69 | >1wk | |||||||||
| Win Source | WS-BRCC064GWZ-3E2 | 226,000 | 550 | 20h |
Download ROHM BRCC064GWZ-3E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BRCC064GWZ-3E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: