What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT24C02TDI-GT3A

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02TDI-GT3A.

IHS

Datasheet17 pages4 years ago

Master Electronics

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-84.73%

CAD Models

Download onsemi CAT24C02TDI-GT3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CAT24AA02 Series 2 Kb (256 x 8) 5.5 V I2C CMOS Serial EEPROM - TSOT-23-5
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
CAT24AA01 Series 1 kb (128 B x 8) 1.7 V SMT I2C Serial EEPROM - TSOT-23-5

Descriptions

Descriptions of onsemi CAT24C02TDI-GT3A provided by its distributors.

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
CAT24C02TDI Series 2 kbit (256 x 8) 400 kHz I2C CMOS Serial EEPROM - TSOT-23-5
onsemi EEPROM 2Kbit Serial I2C TSOT-23 5-Pin SMD
CAT24C02TDI-GT3A EEPROM MEMORY, 2KBIT, 900NS, 1.7 - 5.5 V 5-PIN TSOT-23
Memory Interface Type:serial I2C (2-Wire); Memory Size:2Kbit; Eeprom Memory Configuration:256 X 8Bit; Clock Frequency:400Khz; Memory Case Style:tsot-23; No. Of Pins:5Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C02TDI-GT3A.