onsemi CAT24AA02TDI-GT3

CAT24AA02 Series 2 Kb (256 x 8) 5.5 V I2C CMOS Serial EEPROM - TSOT-23-5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24AA02TDI-GT3.

Upverter

Technical Drawing1 page7 years ago
Datasheet10 pages8 years ago

IHS

Future Electronics

onsemi

Farnell

CAD Models

Download onsemi CAT24AA02TDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-13
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
CAT24AA01 Series 1 kb (128 B x 8) 1.7 V SMT I2C Serial EEPROM - TSOT-23-5

Descriptions

Descriptions of onsemi CAT24AA02TDI-GT3 provided by its distributors.

CAT24AA02 Series 2 Kb (256 x 8) 5.5 V I2C CMOS Serial EEPROM - TSOT-23-5
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R / IC EEPROM 2KBIT 400KHZ TSOT23-5
The CAT24AA02 is a 2-Kb CMOS Serial EEPROM device internally organized as 256x8 bits. It
onsemi Serial EEPROM, 2Kbit, I2C Interface, SOT-23, 5-Pin, SMD
EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 1 MHz, 5 Pins, TSOT-23
EEPROM Memory IC 2Kb (256 x 8) I2C 1MHz 400ns TSOT-23-5
SERIAL EEPROM, 2KBIT, TSOT-23-5; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSOT-23; No. of Pins: 5Pins; Supply Voltage Mi
Serial Eeprom, 2Kbit, 400Khz, Tsot-23-5; Tamaño De La Memoria:2Kbit; Configuración Memoria Eeprom:256K X 8Bit; Frecuencia De Reloj:400Khz; Núm. De Contactos:5; Memoria, Tipo:Tsot-23; Tensión De Alimentación Mín.:1.7V |Onsemi CAT24AA02TDI-GT3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24AA02TDI-GT3.