ROHM BR93L46RFVT-WE2

EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.339
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L46RFVT-WE2.

IHS

Datasheet40 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.324
$ 0.324
Stock
157,491
377,767
377,767
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

MicrochipAT93C46D-TH-B
EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
Microchip93AA46A-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
MicrochipAT93C46D-TH-T
SERIAL EEPROM, 1K (128 X 8 or 64 X 16), 3-WIRE - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.8V
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of ROHM BR93L46RFVT-WE2 provided by its distributors.

EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EAR99 Surface Mount BR93L46 Tape & Reel (TR) ic memory 2MHz 5ms 3mm 0.000002A
EEPROM, 64X16, Serial, CMOS, PDSO8
1Kb £¨64 x 16£© 1.8V~5.5V 64x16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 40Year SOP , 3mm*4.4mm*1mm
EEPROM, 1KBIT, SRL MICROWIRE, TSSOP-B-8;
IC EEPROM 1KBIT SPI 2MHZ 8TSSOPB

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE