ROHM BR24T16NUX-WGTR

EEPROM, 2KX8, Serial, CMOS, PDSO8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24T16NUX-WGTR.

IHS

Datasheet22 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.316
$ 0.316
Stock
179,816
230,159
230,159
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Density
-
16 kb
16 kb
Access Time
-
-
-
Frequency
-
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-13
Lifecycle StatusEOL (Last Updated: 10 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of ROHM BR24T16NUX-WGTR provided by its distributors.

EEPROM, 2KX8, Serial, CMOS, PDSO8
BR24T16NUX-WGTR ROHM

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24T16NUXWGTR