ROHM BR24L04FJ-W

EEPROM, 512X8, Serial, CMOS, PDSO8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L04FJ-W.

IHS

Datasheet41 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.425
$ 0.425
Stock
134,189
2,794,533
2,794,533
Authorized Distributors
0
5
5
Case/Package
-
SOP
SOP
Number of Pins
-
8
8
Density
-
4 kb
4 kb
Access Time
-
900 ns
900 ns
Frequency
-
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-11-15
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BR24L04FJ-W provided by its distributors.

EEPROM, 512X8, Serial, CMOS, PDSO8
512×8 bit electrically erasable PROM

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE