ROHM BR24A32F-WME2

EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24A32F-WME2.

IHS

Datasheet31 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-4.83%

CAD Models

Download ROHM BR24A32F-WME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-09-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC Emboss T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR24A32F-WME2 provided by its distributors.

EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
32Kb £¨4K x 8£© 4 k x 8 2.5V EEPROM,Non-Volatile 5.5V 400KHz I2C 40Year SOP-8
EAR99 Surface Mount Cut Tape (CT) CMOS ic memory 400kHz 5ms 4.4mm 0.000002A
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT I2C 400KHZ 8SOP
Serial Eeprom, 400Khz, Sop-8; Memory Size:32Kbit; Eeprom Memory Configuration:4K X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Rohs Compliant: Yes |Rohm BR24A32F-WME2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE