
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47842514 | 2,207 | 1 | 13h | ||||||||
| Verical | BR24C21F-E2 | 2,207 | 103 | |||||||||
| Arrow Electronics | BR24C21F-E2 | 3 | 1 | |||||||||
| Farnell | BR24C21F-E2 | 0 | 2500 | Cut Tape | 19h | |||||||
| Microchip USA | BR24C21F-E2 | 1,014 | 3K | 4d |
Download ROHM BR24C21F-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BR24C21F-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: