ROHM BR24A04FJ-WME2

EEPROM Serial-2Wire 4K-bit 512 x 8 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24A04FJ-WME2.

IHS

Datasheet31 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24A04FJ-WME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.898
$ 0.532
Stock
119,386
92,900
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of ROHM BR24A04FJ-WME2 provided by its distributors.

EEPROM Serial-2Wire 4K-bit 512 x 8 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
4Kb £¨512 x 8£© 2.5V~5.5V 512x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP
IC EEPROM 4KBIT I2C 400KHZ 8SOPJ / EEPROM Memory IC 4Kb (512 x 8) I²C 400 kHz 8-SOP-J
Serial Eeprom, 400Khz, Sop-J-8; Memory Size:4Kbit; Eeprom Memory Configuration:512 X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Sop-J; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supplyrohs Compliant: Yes |Rohm BR24A04FJ-WME2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE