ROHM BD9479FV-GE2

Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 0.635mm 500mA 35V 150kHz
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9479FV-GE2.

Newark

Datasheet29 pages13 years ago
Datasheet29 pages10 years ago
Datasheet29 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD9479FV-GE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTLC5920DLR
LED Driver 128 Segment 1600uA Supply Current 48-Pin SSOP T/R / IC LED DRIVER LINEAR 30MA 48SSOP
Texas InstrumentsTLC5920DLRG4
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
Tube PWM Surface Mount ACTIVE (Last Updated: 6days ago) led driver 100mA 5.5V 1MHz -25C~75C TA
Texas InstrumentsTLC5920DL
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85

Descriptions

Descriptions of ROHM BD9479FV-GE2 provided by its distributors.

Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 0.635mm 500mA 35V 150kHz
LED Lighting Drivers White LED Driver for large LCD Panels (DCDC Converter type)
LED Driver 14000uA Supply Current 40-Pin SSOP-B T/R
LED Driver 8-Ch Analog/PWM 40-Pin SSOP Emboss T/R
BD9479FV-GE2, White LED Driver, SSOP-40
RS APAC
35V PWM,Analog Step-Up (Boost) 5mA 8 9V SOP , 13.6mm*5.4mm*1.8mm
IC LED DRIVER CTRLR PWM 40SSOP
Led Driver, 150Khz, Ssop-40; Device Topology:Constant Current; Input Voltage Min:9V; Input Voltage Max:35V; Output Voltage Max:-; Output Current Max:500Ma; Switching Frequency:150Khz; No. Of Outputs:8Outputs; Ic Mounting:Smd; Driver Rohs Compliant: Yes |Rohm BD9479FV-GE2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE