Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5920DLR

LED Driver 128 Segment 1600uA Supply Current 48-Pin SSOP T/R / IC LED DRIVER LINEAR 30MA 48SSOP
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5920DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.15%

CAD Models

Download Texas Instruments TLC5920DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.328
$ 2.753
Stock
446,322
242,213
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of Outputs
16
16
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-20 °C
-20 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TLC5920DLR provided by its distributors.

LED Driver 128 Segment 1600uA Supply Current 48-Pin SSOP T/R / IC LED DRIVER LINEAR 30MA 48SSOP
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
Tape & Reel (TR) TLC5920 Shift Register COMMON-CATHODE led driver 15.88mm -30mA 5.5V 1.5W
IC LED DRIVER LINEAR 30MA 48SSOP LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP
5.5V Shift Register 30mA 16 4.5V SSOP-48 wire mounting,SMD mount,glue mount
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:Yes; No. of Outputs:16; Output Current:640mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.