Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5920DL

16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
$ 2.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5920DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages24 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TLC5920DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.753
$ 2.328
Stock
250,620
455,379
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of Outputs
16
16
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-20 °C
-20 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

LED DRVR 18-CH PWM 42V 0.1A 44-Pin SSOP EP Fan-Fold

Descriptions

Descriptions of Texas Instruments TLC5920DL provided by its distributors.

16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
LED Driver 128 Segment 1600uA Supply Current 48-Pin SSOP Tube
16x8 BIT LED DRIVER/CONTROLLER | IC LED DRIVER LINEAR 30MA 48SSOP
IC LED DRIVER LINEAR 30MA 48SSOP LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.