ROHM BD90541MUV-CE2

IC REG BUCK ADJ 4A VQFN20SV4040 / Synchronous Step-Down Converter
$ 2.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD90541MUV-CE2.

IHS

Datasheet39 pages10 years ago

Inventory History

3 month trend:
-56.61%

CAD Models

Download ROHM BD90541MUV-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM3209TLE-G3/NOPB
Seamless Transition Buck-Boost DC/DC regulator for F Power Amplifiers 12-DSBGA -30 to 85
Texas InstrumentsLM3209TLE/NOPB
LM3209 Seamless-Transition Buck-Boost Converter for LTE and HSUPA 12-DSBGA
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
FAN53526 Series 5.5 V 3 A Buck Surface Mount Switching Regulator - WLCSP-15
FAN53202 5 A, 2.4 MHz, Digitally Programmable TinyBuck® Regulator
Texas InstrumentsTPS63010YFFR
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125

Descriptions

Descriptions of ROHM BD90541MUV-CE2 provided by its distributors.

IC REG BUCK ADJ 4A VQFN20SV4040 / Synchronous Step-Down Converter
Switching Regulator, Current-mode, 4A, 2400kHz Switching Freq-Max, QCC20
Buck Yes 300KHz~2.4MHz Adjustable 1 5V 600mV 5.5V 2.6V QFN , 4mm*4mm*950¦Ìm
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 5V 4mm 4A 300kHz~2.4MHz
Dc/Dc Conv, Aec-Q100, 2.4Mhz, Vqfn-20; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.6V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:20Pins; Output Current:4A; Output Rohs Compliant: Yes |Rohm BD90541MUV-CE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE