ROHM BD8105FV-E2

Tape & Reel (TR) BD8105 Surface Mount 8542.39.00.01 led driver 6.5mm 20mA 5.5V 1.187W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD8105FV-E2.

IHS

Datasheet15 pages17 years ago

element14 APAC

iiiC

CAD Models

Download ROHM BD8105FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Analog DevicesMAX6970AAE+
Tube MAX6970 Shift Register Surface Mount led driver 6.2mm 60mA 5.5V 571mW
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC59025IDBQR
Tape & Reel (TR) TLC59025 Shift Register Surface Mount led driver 8.65mm -1mA 5.5V 1.6W
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 1.31mm 20mA 5.5V 600kHz
Analog DevicesMAX6970AAE+T
Tape & Reel (TR) MAX6970 Shift Register Surface Mount led driver 6.2mm 55mA 5.5V 571mW

Descriptions

Descriptions of ROHM BD8105FV-E2 provided by its distributors.

Tape & Reel (TR) BD8105 Surface Mount 8542.39.00.01 led driver 6.5mm 20mA 5.5V 1.187W
LED Driver 5V Automotive 20-Pin SSOP-BW T/R
IC LED DRIVER LINEAR 20MA 20SSOP
LED Driver, 12-Segment, PDSO20
LED DRIVER, 12BIT SERIAL CONTROL; Device Topology: -; No. of Outputs: 12Outputs; Output Current: 50mA; Output Voltage: 35V; Driver Case Style: SSOP; No. of Pins: 20Pins; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; Switchin

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD8105FV-E2.