Analog Devices MAX6970AAE+

Tube MAX6970 Shift Register Surface Mount led driver 6.2mm 60mA 5.5V 571mW
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6970AAE+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
+17.91%

CAD Models

Download Analog Devices MAX6970AAE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6970AAE+.

Descriptions

Descriptions of Analog Devices MAX6970AAE+ provided by its distributors.

Tube MAX6970 Shift Register Surface Mount led driver 6.2mm 60mA 5.5V 571mW
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
LED DRIVER, CONSTANT CURRENT, SSOP-16; No. of Channels:8Channels; Output Current Max:55mA; Output Voltage Max:36V; IC Case / Package:SSOP; No. of Pins:16Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated