ROHM BD7830NUV-TR

BD7830NUV Series 5.5 V 420 mW Class AB Mono SMT Audio Amplifier - VSON-8
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD7830NUV-TR.

HQonline

Datasheet20 pages17 years ago

_legacy Avnet

Inventory History

3 month trend:
-30.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTS419IST
360mW mono audio amplifier with active high standby mode, MSOP-8, Tape and Reel
STMicroelectronicsTS421IQT
360mW mono audio amplifier with active low standby mode, VDFPN-8, Tape and Reel
STMicroelectronicsTS421IST
Audio Amp Speaker 1-CH Mono 0.367W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM386N-1/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386MX-1/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-SOIC 0 to 70
Texas InstrumentsLM386MMX-1/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of ROHM BD7830NUV-TR provided by its distributors.

BD7830NUV Series 5.5 V 420 mW Class AB Mono SMT Audio Amplifier - VSON-8
Audio Amp Speaker 1-CH Mono 420W Class-AB 8-Pin VSON-V EP T/R
CLASS AB AUDIO AMPLIFIER, 0.42W, 1 Channel(s), 1 Func, PDSO8
Audio Power Amp, Ab, -40 To 85Deg C; Output Power:420Mw; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:2.4V To 5.5V; Amplifier Case Style:Vson; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |Rohm BD7830NUV-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE