STMicroelectronics TS421IQT

360mW mono audio amplifier with active low standby mode, VDFPN-8, Tape and Reel
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS421IQT.

Future Electronics

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

TME

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS421IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS486IQT
100mW stereo headphone amplifier with active low standby mode
STMicroelectronicsTS4962IQT
3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
STMicroelectronicsTS4990IQT
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R / IC AMP AUDIO PWR 1.2W MONO 8DFN
STMicroelectronicsTS488IQT
Audio Integrated Circuits Popfree 100mW stereo headphone amp
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode

Descriptions

Descriptions of STMicroelectronics TS421IQT provided by its distributors.

360mW mono audio amplifier with active low standby mode, VDFPN-8, Tape and Reel
STMicroelectronics SCT
Audio Amp Speaker 1-CH Mono 0.367W Class-AB 8-Pin DFN T/R
Audio Integrated Circuits 360mW mono audio amp
Audio Amplifier, 0.367W, 1 Channel(s), 1 Func, PDSO8
0.2%@ 16Ω @ 220mW,0.15%@ 32Ω @ 150mW 1-Channel (Mono) 2V 0.367*1 @ 16Ω 5.5V 32Ω AB kind DFN SMD mount,glue mount 3mm*3mm*880μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics