Technical
Bandwidth600 kHz
Common Mode Rejection Ratio60 dB
Dual Supply Voltage5 V
Input Bias Current1 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage7.25 V
Max Operating Temperature85 °C
Max Supply Current900 µA
Max Supply Voltage15.5 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current650 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current400 µA
Operating Supply Voltage12 V
Output Current4 mA
Output Current per Channel1 mA
PackagingTape and Reel
Slew Rate0.3 V/µs
Temperature GradeIndustrial
Unity Gain Bandwidth Product600 kHz
Voltage Gain95 dB