Texas Instruments TLC27M2CPS

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SO 0 to 70
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2CPS.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLC27M2CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.883
$ 0.958
$ 0.958
Stock
308,757
251,288
251,288
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.62 V/µs
-
-
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
1.1 mV
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2CPS.

Related Parts

Texas InstrumentsTLC27L2CPSR
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTLC27L2CPS
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTLC272CPSR
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC27M2CPS provided by its distributors.

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SO 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin SOP Tube
Precision Amplifiers Dual Single Supply Low Power

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.