ROHM BD6081GU-E2

5.5V Switched Capacitor (Charge Pump) 32mA 12 2.7V BGA , 3.9mm
$ 2.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6081GU-E2.

IHS

Datasheet37 pages13 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TQFN-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Analog DevicesMAX6969AUG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - TSSOP-24
Analog DevicesMAX6969AWG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - SOIC-24W
Analog DevicesMAX6969ANG+
Tube MAX6969 Shift Register Through Hole led driver 32.13mm 60mA 5.5V 1.067W

Descriptions

Descriptions of ROHM BD6081GU-E2 provided by its distributors.

5.5V Switched Capacitor (Charge Pump) 32mA 12 2.7V BGA , 3.9mm
LED Driver Multifunct. ChargePump VCSP85 | ROHM Semiconductor BD6081GU-E2
Tape & Reel (TR) BD608* Switched Capacitor (Charge Pump) Surface Mount led driver 3mm 32mA 5.5V 1.725W
LED Driver, 12-Segment, PBGA48
LED Driver 3.3V/5V 48-Pin VCSP85H3 T/R
IC LED DRVR RGLTR 32MA VCSP85H3
MULTIFUN.LED DRIVER SMALL SIZE
LED DRIVER MULTIFUNCTION, VCSP-48; Driver IC Type:LED; LED Display Type:LED; Data / Control Interface:Serial, I2C; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:48; Operating Temperature Range:-25°C to +85°C; Base Number:6081; Case Style:VCSP; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD6081GUE2