ROHM BD433M2FP3-CE2

BD4xxM2-C Series 3.3 V 200 mA SMT Positive Fixed LDO Regulator - SOT223-4F
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD433M2FP3-CE2.

IHS

Datasheet37 pages4 years ago

Upverter

Rohm SCT

Inventory History

3 month trend:
+47.71%

CAD Models

Download ROHM BD433M2FP3-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2936MP-5.0/NOPB
LDO Regulator Pos 5V 0.05A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 50MA SOT223
Texas InstrumentsLM2936MP-3.3/NOPB
LDO VOLTAGE REGULATOR, 3.3V, 50mA, SOT-223-8, FULL REEL
Texas InstrumentsLM2936MP-3.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223
NCV333 Series 3.267 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-223
MC33275 Series 300 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-223
NCV4264-2 Series 150 mA 3.3 V Fixed Output Low IQ LDO Linear Regulator- SOT-223

Descriptions

Descriptions of ROHM BD433M2FP3-CE2 provided by its distributors.

BD4xxM2-C Series 3.3 V 200 mA SMT Positive Fixed LDO Regulator - SOT223-4F
200mA 65dB@(120Hz) Fixed 3.3V Positive 42V SOT-223 Linear Voltage Regulators (LDO) ROHS
IC REG LIN 3.3V 200MA SOT223-4F / 200-mA 3.3-V or 5.0-V Output LDO Regulators
LDO, FIXED, 3.3V, 0.2A, SOT-223-4; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 42V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA;
Tape & Reel (TR) Surface Mount Over Current Thermal Shutdown ROHS3Compliant voltage regulator linear 200mV 6.53mm 200mA -40C~150C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD433M2FP3-CE2.
  • BD433M2FP3CE2