Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2936MP-3.0/NOPB

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936MP-3.0/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages24 years ago

element14

Newark

Augswan

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments LM2936MP-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM2936MPX-3.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125
Texas InstrumentsLM2936MPX-3.3/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125
Texas InstrumentsLM2936MPX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125
STMicroelectronicsL5150BNTR
L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223
NCV4264-2 Series 150 mA 3.3 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
LDO Regulator Pos 3.3V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments LM2936MP-3.0/NOPB provided by its distributors.

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223
60dB(120Hz) 15μA positive electrode Fixed 50mA 1 3V 4V 3V 40V 400mV@ 50mA 30mV 30mV SOT-223-4 SMD mount,glue mount 1.7mm(height)
LM2936 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.8mm 50mA -40C~125C
IC, LDO VOLT REG, 3V, 50mA, SOT-223-3; P; IC, LDO VOLT REG, 3V, 50mA, SOT-223-3; Primary Input Voltage:40V; Output Voltage Fixed:3V; Dropout Voltage Vdo:200mV; No. of Pins:3; Output Current:50mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:40V; Output Voltage Max:3V; Dropout Voltage, Vdo:200mV; Voltage Tolerance ±:0.02%; No. of Outputs:1; Supply Voltage Min:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936MP-3.0-NOPB
  • LM2936MP-3.0NOPB
  • LM2936MP3.0/NOPB