onsemi MC33275ST-3.3T3G

MC33275 Series 300 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-223
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33275ST-3.3T3G.

HQonline

Datasheet15 pages17 years ago

IHS

Upverter

Electro Sonic

Augswan

Inventory History

3 month trend:
-4.87%

CAD Models

Download onsemi MC33275ST-3.3T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCV333 Series 3.267 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-223
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.0 V
MPC1755 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3

Descriptions

Descriptions of onsemi MC33275ST-3.3T3G provided by its distributors.

MC33275 Series 300 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-223
MC33275 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 1.75mm 300mA -40C~125C
LDO, 0.26VDO, 0.3A, 3.3V, 2%, 3SOT223; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 13V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 30
Ldo Voltage Regulator, Fixed, 3.3V, 0.3A, Sot-223-3; Tensión De Entrada Mín.:4.3V; Tensión De Entrada Máx.:13V; Corriente De Salida:300Ma; Tensión De Caída Vdo:260Mv; Diseño Del Regulador Ldo:Sot-223; Núm. De Contactos:3 |Onsemi MC33275ST-3.3T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33275ST3.3T3G